Rosenberger 32K407 Series Panel Mount Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 100 units)*

£1,402.11

(exc. VAT)

£1,682.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,402.11£14.021

*price indicative

RS Stock No.:
649-960
Mfr. Part No.:
32K407-302L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Coaxial Connector Type

SMA

Product Type

RF Connector

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Operating Frequency

12.4GHz

Minimum Operating Temperature

65°C

Maximum Operating Temperature

165°C

Termination Type

Solder

Contact Gender

Female

Series

32K407

Standards/Approvals

EN 122110, IEC 60169-15, MIL-STD-348A, RoHS

Contact Material

Brass

Contact Plating

Gold Plated

COO (Country of Origin):
HU
The Rosenberger Panel jack provides a minimum of 500 mating cycles axial center contact captivation of at least 27 N coupling test torque maximum 1.7 Nm and recommended torque ranging from 0.8 Nm to 1.1 Nm.

Test voltage 1000 V rms

Working voltage 480 V rms

Related links