Rosenberger 32K401 Series Panel Mount Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 250 units)*

£3,264.12

(exc. VAT)

£3,916.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£3,264.12£13.056

*price indicative

RS Stock No.:
649-971
Mfr. Part No.:
32K401-271L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

RF Connector

Coaxial Connector Type

SMA

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Operating Frequency

18GHz

Minimum Operating Temperature

65°C

Maximum Operating Temperature

165°C

Termination Type

Solder

Series

32K401

Contact Gender

Female

Contact Material

Equiv. Aurodur, Beryllium Copper Alloy

Standards/Approvals

MIL-STD-348A, IEC 60169-15, EN 122110

Contact Plating

Gold Plated

COO (Country of Origin):
HU
The Rosenberger Panel jack provides mating cycles minimum 500, coupling test torque maximum 1.7 Nm, and recommended torque from 0.8 Nm to 1.1 Nm.

Impedance 50 ohm

Frequency DC to 18 GHz

Related links