Rosenberger 19S601 Series Bulkhead Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 649-981
- Mfr. Part No.:
- 19S601-271L5
- Brand:
- Rosenberger
Subtotal (1 bag of 300 units)*
£2,350.79
(exc. VAT)
£2,820.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,350.79 | £7.836 |
*price indicative
- RS Stock No.:
- 649-981
- Mfr. Part No.:
- 19S601-271L5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | SMA | |
| Product Type | RF Connector | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Operating Frequency | 26.5GHz | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Series | 19S601 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, MIL-STD-202 | |
| Contact Material | Brass Aurodur | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type SMA | ||
Product Type RF Connector | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Operating Frequency 26.5GHz | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Series 19S601 | ||
Contact Gender Female | ||
Standards/Approvals RoHS, MIL-STD-202 | ||
Contact Material Brass Aurodur | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- HU
The Rosenberger Bulkhead plug limited detent mating cycles at least 500, center contact captivation at least 7 N, engagement force limited detent 45 N, max disengagement force limited detent 9 N min.
Test voltage 500 V rms
Working voltage 335 V rms
Contact Current 1.2A DC maximum
Related links
- Rosenberger 19S602 Series Bulkhead Female SMA Straight Body Solder
- Rosenberger 53K504 Series Bulkhead Female SMA Straight Body Solder
- Rosenberger 71K607 Series Bulkhead Female SMA Straight Body Solder
- Rosenberger 53K517 Series Bulkhead Female SMA Straight Body Solder
- Rosenberger 32K644 Series Bulkhead Female SMA Straight Body Solder
- Rosenberger SMA Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 32K401 Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 32 Series Panel Mount Female SMA Straight Body Solder

