Rosenberger 32K644 Series Bulkhead Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 200 units)*

£1,409.99

(exc. VAT)

£1,691.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£1,409.99£7.05

*price indicative

RS Stock No.:
649-957
Mfr. Part No.:
32K644-500L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Coaxial Connector Type

SMA

Product Type

RF Connector

Mount Type

Bulkhead

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Bulkhead

Yes

Operating Frequency

12.4GHz

Body Plating

Gold Plated

Minimum Operating Temperature

65°C

Maximum Operating Temperature

165°C

Termination Type

Solder

Series

32K644

Contact Gender

Female

Standards/Approvals

EN 122110, RoHS, MIL-STD-348A, IEC 60169-15

Contact Material

Beryllium Copper Alloy Brass

Contact Plating

Gold Plated

COO (Country of Origin):
HU
The Rosenberger Bulkhead jack straight terminal provides a minimum of 100 mating cycles, axial center contact captivation of at least 20 N, radial captivation of at least 1 Ncm, coupling test torque maximum 0.6 Nm, and recommended torque of 0.5 Nm

Impedance 50 ohm

Frequency DC to 12.4 GHz

Related links