Rosenberger 19S602 Series Bulkhead Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 200 units)*

£1,962.57

(exc. VAT)

£2,355.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,962.57£9.813

*price indicative

RS Stock No.:
649-955
Mfr. Part No.:
19S602-271L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Coaxial Connector Type

SMA

Product Type

RF Connector

Mount Type

Bulkhead

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Bulkhead

Yes

Operating Frequency

26.5GHz

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

155°C

Series

19S602

Contact Gender

Female

Standards/Approvals

RoHS, MIL-STD-348, MIL-STD-202

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
HU
The Rosenberger Bulkhead plug limited detent provides mating cycles of at least 500 center contact captivation of at least 7 N engagement force limited detent maximum 45 N and disengagement force limited detent minimum 9 N.

Test voltage 500 V rms

Working voltage 335 V rms

Contact Current 1.2A DC maximum

Related links