Rosenberger 53K517 Series Bulkhead Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 100 units)*

£1,987.98

(exc. VAT)

£2,385.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£1,987.98£19.88

*price indicative

RS Stock No.:
649-977
Mfr. Part No.:
53K517-802N5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

RF Connector

Coaxial Connector Type

SMA

Mount Type

Bulkhead

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

11GHz

Body Plating

White Bronze Over Silver

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

155°C

Series

53K517

Contact Gender

Female

Standards/Approvals

MIL-STD-202, MIL-PRF-39012, CECC 22210, IEC 60529 RoHS, IEC 61169-16

Contact Material

Brass

Contact Plating

Gold Plated

COO (Country of Origin):
HU
The Rosenberger Bulkhead jack provides mating cycles minimum 500, center contact captivation axial at least 28 N radial at least 3 Ncm, coupling test torque maximum 1.7 Nm, and recommended torque from 0.7 Nm to 1.1 Nm.

Impedance 50 ohm

Frequency DC to 11 GHz

Related links