Rosenberger 02K722 Series Panel Mount Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 649-963
- Mfr. Part No.:
- 02K722-40MS3
- Brand:
- Rosenberger
Subtotal (1 pack of 10 units)*
£657.12
(exc. VAT)
£788.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £657.12 | £65.712 |
*price indicative
- RS Stock No.:
- 649-963
- Mfr. Part No.:
- 02K722-40MS3
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | SMA | |
| Product Type | RF Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Operating Frequency | 40GHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Solder | |
| Series | 02K722 | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | MIL-STD-202, IEC 61169-35, RoHS Compliant | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type SMA | ||
Product Type RF Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Operating Frequency 40GHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Termination Type Solder | ||
Series 02K722 | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals MIL-STD-202, IEC 61169-35, RoHS Compliant | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight jack PCB economic solderless connector for micro strip provides coupling test torque RPC 2.92 of 1.70 Nm typically torque for the screws of 0.15 Nm and recommended torque RPC 2.92 ranging from 0.80 Nm to 1.10 Nm.
Impedance 50 Ω
Frequency DC to 40 GHz
Test voltage 750 V rms
Working voltage 250 V rms
Related links
- Rosenberger SMA Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 29K102 Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 53K413 Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 32K407 Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 32 Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 32K141 Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 29K101 Series Panel Mount Female SMA Straight Body Solder
- Rosenberger 53K465 Series Panel Mount Female SMA Straight Body Solder

