TE Connectivity 2052 1200 02 Series, Jack Panel Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 508-287
- Mfr. Part No.:
- 1052518-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£147.30
(exc. VAT)
£176.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £147.30 | £14.73 |
*price indicative
- RS Stock No.:
- 508-287
- Mfr. Part No.:
- 1052518-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 2052 1200 02 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 2052 1200 02 | ||
- COO (Country of Origin):
- US
The TE Connectivity RF connector assembly offers a reliable solution for seamless connectivity in varying applications. Constructed with high-grade stainless steel, this connector is designed to ensure durability and performance in demanding environments. Its SMA interface accommodates straightforward installation while supporting a broad operating frequency range of up to 18 GHz. With a rear mount panel style, it facilitates secure installation alongside strong mechanical integrity. The products threading mechanism provides a stable connection, preventing accidental disconnection and ensuring signal integrity for critical communications.
Designed for a diverse range of applications, ensuring versatile usage
Constructed with passivated stainless steel for enhanced corrosion resistance
Facilitates strong and secure connections through a threaded coupling mechanism
Optimized for high-frequency performance, making it suitable for RF applications
Features a straightforward solder termination approach for easy installation
Includes four panel mounting holes for secure attachment options
Delivers a low-halogen construction, catering to environmental concerns
Ensures compliance with various EU directives, providing piece of mind about product safety and environmental impact
Constructed with passivated stainless steel for enhanced corrosion resistance
Facilitates strong and secure connections through a threaded coupling mechanism
Optimized for high-frequency performance, making it suitable for RF applications
Features a straightforward solder termination approach for easy installation
Includes four panel mounting holes for secure attachment options
Delivers a low-halogen construction, catering to environmental concerns
Ensures compliance with various EU directives, providing piece of mind about product safety and environmental impact
Related links
- TE Connectivity 2052 3356 02 Series Cable Termination, Straight Body
- TE Connectivity 2052 1131 00 Series 50Ω Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 2058 5029 02 Series 50Ω Straight Body
- TE Connectivity 2058 5328 02 Series 50Ω Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body
- TE Connectivity 10528 Series Solder Cup Termination, Straight Body
- Rosenberger 29K102 Series Solder Termination, Straight Body

