TE Connectivity 2052 3356 02 Series, Jack Panel Mount SMA Connector, Cable Termination, Straight Body
- RS Stock No.:
- 478-943
- Mfr. Part No.:
- 1052634-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£153.42
(exc. VAT)
£184.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £153.42 | £10.228 |
*price indicative
- RS Stock No.:
- 478-943
- Mfr. Part No.:
- 1052634-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 2052 3356 02 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 2052 3356 02 | ||
- COO (Country of Origin):
- MX
The TE Connectivity compact and reliable connector is designed to meet the rigorous demands of modern electronic applications. With its robust construction and thoughtful engineering, this product ensures optimal performance in a wide range of environments. Whether deploying in telecommunications, automotive, or industrial sectors, this connector is engineered to deliver unmatched reliability and efficiency. Its versatile compatibility with existing systems simplifies integration while facilitating seamless operations. Designed with user convenience in mind, the product promises easy handling and installation, making it an essential component for engineers and technicians alike. Furthermore, compliance with stringent safety standards highlights the commitment to quality and environmental responsibilities.
Optimized for high-frequency performance, ensuring superior signal integrity
Constructed with durable materials for enhanced longevity in harsh environments
Lightweight yet sturdy design facilitates easy integration in various applications
Compliant with EU RoHS regulations, promoting sustainable usage
Low halogen content demonstrates a commitment to environmental safety
User-friendly installation process reduces downtime during assembly
Constructed with durable materials for enhanced longevity in harsh environments
Lightweight yet sturdy design facilitates easy integration in various applications
Compliant with EU RoHS regulations, promoting sustainable usage
Low halogen content demonstrates a commitment to environmental safety
User-friendly installation process reduces downtime during assembly
Related links
- TE Connectivity 2052 1200 02 Series Solder Termination, Straight Body
- TE Connectivity 2052 1131 00 Series 50Ω Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 2058 5029 02 Series 50Ω Straight Body
- TE Connectivity 2058 5328 02 Series 50Ω Straight Body
- TE Connectivity 10526 Series 50Ω Straight Body
- TE Connectivity 10586 Series 50Ω Straight Body
- TE Connectivity 10528 Series 50Ω Straight Body

