TE Connectivity 2058 5029 02 Series, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 478-889
- Mfr. Part No.:
- 1053222-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£157.53
(exc. VAT)
£189.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £157.53 | £10.502 |
*price indicative
- RS Stock No.:
- 478-889
- Mfr. Part No.:
- 1053222-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 2058 5029 02 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 2058 5029 02 | ||
- COO (Country of Origin):
- US
The TE Connectivity Coaxial connector assembly is expertly designed for high-frequency applications, ensuring reliable performance and durability. Crafted with a straight cable connector orientation and stainless steel body, it excels in both outdoor and indoor settings. The connector is specifically engineered for a 50 Ω impedance, making it an excellent choice for RF applications. With its robust construction and nickel underplayed centre contact, the assembly promises superior conductivity and long-lasting use. Its sleek design facilitates easy panel mounting, making installation a breeze while maintaining secure connections against environmental factors. Whether for telecommunications or electronics, this product boasts compatibility across a wide range of coaxial contact configurations, providing versatility in various setups.
Constructed from stainless steel for enhanced durability
Designed for easy rear panel mounting simplifying installation
Certified compliant with key European directives for safety
Features epoxy mounted RF contact captivation method
Capable of supporting operating frequencies up to 18 GHz
Low halogen content and compliant with the latest environmental regulations
Includes solder termination method to ensure stable connections
Versatile connector system designed for cable to panel applications
Designed for easy rear panel mounting simplifying installation
Certified compliant with key European directives for safety
Features epoxy mounted RF contact captivation method
Capable of supporting operating frequencies up to 18 GHz
Low halogen content and compliant with the latest environmental regulations
Includes solder termination method to ensure stable connections
Versatile connector system designed for cable to panel applications
Related links
- TE Connectivity 2058 5328 02 Series 50Ω Straight Body
- TE Connectivity 2058 Series 75Ω Straight Body
- TE Connectivity 3004 7750 02 Series 50Ω Straight Body
- TE Connectivity 4504 7641 02 Series Crimp Termination, Straight Body
- TE Connectivity 2052 1200 02 Series Solder Termination, Straight Body
- TE Connectivity 2052 3356 02 Series Cable Termination, Straight Body
- TE Connectivity 10621 Series 50Ω Straight Body
- TE Connectivity 10526 Series 50Ω Straight Body

