TE Connectivity 3004 7750 02 Series, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 471-857
- Mfr. Part No.:
- 1057151-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£197.40
(exc. VAT)
£236.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.40 |
*price indicative
- RS Stock No.:
- 471-857
- Mfr. Part No.:
- 1057151-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Series | 3004 7750 02 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type N Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Series 3004 7750 02 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF connector offers reliable connectivity for your cable-to-panel applications, ensuring high performance in demanding environments. Designed with precision, this connector features a robust stainless steel body that is both durable and corrosion-resistant. Its threaded coupling mechanism secures a strong connection, making it ideal for use in high-frequency applications. With an operating frequency of up to 11 GHz, this connector maintains signal integrity, ensuring optimal performance. Additionally, it is engineered to accommodate a panel thickness of up to 6.35 mm, allowing for versatile installation options. The product's design incorporates features like low halogen content, aligning with modern environmental standards, whilst the inclusion of a gasket ensures a secure seal against contaminants.
Constructed with stainless steel for enhanced durability and corrosion resistance
Threaded coupling mechanism provides a secure and reliable connection
Ideal for high-frequency applications with an impressive operational frequency of 11 GHz
Designed to accommodate varying panel thicknesses, ensuring versatile installation
Incorporates environmental standards with low halogen content
Includes a gasket for effective sealing against dust and moisture
Offers a straightforward cable-to-panel connection with an easy-to-use mount
Threaded coupling mechanism provides a secure and reliable connection
Ideal for high-frequency applications with an impressive operational frequency of 11 GHz
Designed to accommodate varying panel thicknesses, ensuring versatile installation
Incorporates environmental standards with low halogen content
Includes a gasket for effective sealing against dust and moisture
Offers a straightforward cable-to-panel connection with an easy-to-use mount
Related links
- TE Connectivity 2058 5029 02 Series 50Ω Straight Body
- TE Connectivity 2058 5328 02 Series 50Ω Straight Body
- TE Connectivity 4504 7641 02 Series Crimp Termination, Straight Body
- TE Connectivity 2052 1200 02 Series Solder Termination, Straight Body
- TE Connectivity 2052 3356 02 Series Cable Termination, Straight Body
- TE Connectivity 3052 0000 10 Series Crimp Termination, Straight Body
- TE Connectivity RG 405 Semi-Rigid Series Solder Termination, Straight Body
- Huber+Suhner 24_N-50-2-14/133_NE Series 50Ω Straight Body

