TE Connectivity 3052 0000 10 Series, Jack Panel Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 478-897
- Mfr. Part No.:
- 1057284-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 6 units)*
£161.38
(exc. VAT)
£193.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £161.38 | £26.897 |
*price indicative
- RS Stock No.:
- 478-897
- Mfr. Part No.:
- 1057284-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 3052 0000 10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type N Connector | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 3052 0000 10 | ||
- COO (Country of Origin):
- MX
The TE Connectivity high-performance RF connector is engineered for efficient signal transfer in demanding applications, offering superior durability and reliability. The stainless steel construction, complemented by nickel plating, ensures longevity and robustness, making it ideal for use in environments that require maintenance-free operation. With its N Type RF interface and threaded coupling mechanism, this connector provides secure connections that meet the rigorous demands of RF applications. The design also accommodates high frequencies up to 11 GHz, ensuring it delivers optimal performance across a range of uses. Designed for easy installation with a flange mounting style, this connector excels in both panel and cable-to-panel configurations, making it a versatile choice for engineers and technicians alike.
Constructed from stainless steel for exceptional strength and corrosion resistance
Features a threaded coupling mechanism for secure and reliable connections
Designed for easy panel mounting to streamline installation
Utilizes a RF connector contact configuration with captivated contacts to prevent loss
Includes a crimp termination method for ensuring a robust connection
Complies with EU RoHS and ELV directives, ensuring environmental safety
Low halogen content to meet stringent regulatory requirements
Features a threaded coupling mechanism for secure and reliable connections
Designed for easy panel mounting to streamline installation
Utilizes a RF connector contact configuration with captivated contacts to prevent loss
Includes a crimp termination method for ensuring a robust connection
Complies with EU RoHS and ELV directives, ensuring environmental safety
Low halogen content to meet stringent regulatory requirements
Related links
- TE Connectivity 50Ω Straight Body
- TE Connectivity RG 405 Semi-Rigid Series Solder Termination, Straight Body
- TE Connectivity 3004 7750 02 Series 50Ω Straight Body
- L-Com ANF Series Crimp Termination, Straight Body
- Huber+Suhner 21_N-50-4-6/133_NH Series Crimp Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- Huber+Suhner 24_N-50-7-31/133_NY Series Solder Termination, Straight Body
- Amphenol RF 082-97-RFX Series 50Ω Straight Body

