L-Com ANF Series, Jack Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 671-811
- Mfr. Part No.:
- ANF-1406
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.86 |
| 10 + | £7.21 |
*price indicative
- RS Stock No.:
- 671-811
- Mfr. Part No.:
- ANF-1406
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | N Connector | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | ANF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type N Connector | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series ANF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Connector is crafted for secure terminations in high-frequency coaxial systems using 400-series cable. It features a straight-body N-Female interface and supports up to 6 GHz, making it suitable for wireless networks and antenna setups. With a pull tension rating over 40 lbs and a voltage rating of 2500V, it ensures reliable performance in demanding environments. Its compatibility with multiple cable types like RG8, LMR®400, and Belden 9913 adds flexibility for installers.
Supports 802.11a/b/g/n wireless applications
Compatible with RG8 WBC400 Belden 9913 and 7810 cables
Standard polarity with 50 Ohm impedance
Crimp style termination for secure cable retention
Compatible with RG8 WBC400 Belden 9913 and 7810 cables
Standard polarity with 50 Ohm impedance
Crimp style termination for secure cable retention
Related links
- L-Com ANM Series Crimp Termination, Straight Body
- Huber+Suhner 21_N-50-4-6/133_NH Series Crimp Termination, Straight Body
- L-Com AL6 Series Straight Body
- L-Com AL-N Series Straight Body
- TE Connectivity 3052 0000 10 Series Crimp Termination, Straight Body
- Huber+Suhner 21_N-50-3-8/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_N-50-3-12/133_NE Series 50Ω Straight Body
- Huber+Suhner 25_N-50-2-10/133_NE Series 50Ω Straight Body
