L-Com AL6 Series, Jack Bulkhead Mount N Connector, Straight Body
- RS Stock No.:
- 287-161
- Mfr. Part No.:
- AL6-NFNFBW-9
- Brand:
- L-Com
Subtotal (1 unit)*
£70.24
(exc. VAT)
£84.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.24 |
*price indicative
- RS Stock No.:
- 287-161
- Mfr. Part No.:
- AL6-NFNFBW-9
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Female | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Bulkhead Mount | |
| Body Orientation | Straight | |
| Series | AL6 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Female | ||
Coaxial Connector Type N Connector | ||
Mounting Type Bulkhead Mount | ||
Body Orientation Straight | ||
Series AL6 | ||
- COO (Country of Origin):
- CN
The L-Com gas discharge tube suppressor featuring wide band operation up to 6 GHz. The unit features a bulkhead N-Female connector with a rubber O ring seal for mounting through an enclosure wall or using the optional stainless steel mounting bracket.
Reliable performance from DC to 6 GHz
Easily replaced gas tube element
High quality construction
Multi strike capability
Easily replaced gas tube element
High quality construction
Multi strike capability
Related links
- L-Com AL6 Series Plug Bulkhead Mount RP-SMA, Straight Body
- L-Com AL6 Series Straight Body
- L-Com AL-N Series Straight Body
- L-Com AL-N Series Straight Body
- L-Com AL-N Series Straight Body
- L-Com ANF Series Crimp Termination, Straight Body
- Keysight Technologies N1416A Series Solder Termination, Straight Body
- L-Com ANM Series Crimp Termination, Straight Body
