L-Com ANM Series, Plug Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 671-814
- Mfr. Part No.:
- ANM-1508
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.80 |
| 10 + | £6.24 |
*price indicative
- RS Stock No.:
- 671-814
- Mfr. Part No.:
- ANM-1508
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | N Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | ANM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type N Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series ANM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Crimp Connector is tailored for RF and WLAN applications requiring secure terminations with 240-series coaxial cables. It features a straight-body N-Male interface and supports frequencies from DC to 6 GHz, making it suitable for Wi-Fi, radio pigtails, and low-loss coax setups. Its gold-plated contact minimizes signal loss, ensuring reliable performance across demanding environments. The connector is compatible with multiple cable types, offering flexibility for installers working across different systems.
Standard polarity with 50 Ohm impedance
Straight body N Male interface for RF applications
Gold plated contact for reduced signal loss
Straight body N Male interface for RF applications
Gold plated contact for reduced signal loss
Related links
- L-Com ANM Series Crimp Termination, Straight Body
- L-Com ANM Series Horizontal Body
- L-Com ANF Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-10-5/103_UV Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-11/133_NH Series Crimp Termination, Straight Body
- Molex 73276 Series Plug Cable Mount N Connector Straight Body
- Huber+Suhner 11_N-50-3-31/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-3-29/133_NH Series Crimp Termination, Straight Body
