L-Com ANM Series, Plug Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 664-140
- Mfr. Part No.:
- ANM-TERM1
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£17.32
(exc. VAT)
£20.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.32 |
| 10 + | £15.87 |
*price indicative
- RS Stock No.:
- 664-140
- Mfr. Part No.:
- ANM-TERM1
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Male | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | ANM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Male | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series ANM | ||
- COO (Country of Origin):
- TW
The L-Com Terminator designed to safely terminate open coaxial cable ends in RF systems operating up to 6 GHz. Its rugged brass construction ensures long-term durability across a wide range of signal environments. With a 50 Ohm impedance and low VSWR, it maintains signal integrity while preventing reflections. The compact Type N Male interface makes it easy to integrate into test setups, splitters, or unused ports.
Operates from DC to 6 GHz
Rated for 1 Watt power handling
Uses Type N Male connector interface
Designed for 50 Ohm coaxial termination
Rated for 1 Watt power handling
Uses Type N Male connector interface
Designed for 50 Ohm coaxial termination
Related links
- L-Com ANM Series Crimp Termination, Straight Body
- L-Com ANM Series Horizontal Body
- L-Com ANF Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-10-5/103_UV Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-11/133_NH Series Crimp Termination, Straight Body
- Molex 73276 Series Plug Cable Mount N Connector Straight Body
- Huber+Suhner 11_N-50-3-31/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-3-29/133_NH Series Crimp Termination, Straight Body
