Molex 73276 Series Plug Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 507-578
- Mfr. Part No.:
- 73276-0112
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£159.57
(exc. VAT)
£191.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.57 | £19.946 |
*price indicative
- RS Stock No.:
- 507-578
- Mfr. Part No.:
- 73276-0112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | N Connector | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 73276 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type N Connector | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 73276 | ||
- COO (Country of Origin):
- TW
The TE Connectivity N Plug connector from the RF / Coaxial Connectors category exemplifies precision and reliability in high-frequency applications. Designed for LMR-400 Cable, this straight crimp-style connector ensures optimal performance with an impedance of 50 Ohms. The nickel plating not only enhances durability but also promotes excellent conductivity, making it suitable for demanding environments. With a frequency handling capability of up to 11 GHz, this connector is ideal for various critical connectivity needs, from telecommunications to broadcast systems. Housed in a practical packaging type of a bag, this connector is easily accessible for installation and use. It embodies the perfect blend of functionality and compliance, being EU RoHS compliant and addressing environmental sustainability standards. A trustworthy choice for engineers and technicians, this connector facilitates seamless connections in RF applications.
Crafted for high-frequency performance with a frequency rating up to 11 GHz
Designed with nickel plating for enhanced durability and conductivity
Accommodates LMR-400 cable for versatility in different applications
Features a straight crimp style for easy installation and secure connections
Complies with EU RoHS regulations, ensuring environmental responsibility
Optimized for a wide range of telecommunications and broadcast systems
Lightweight design at just 43 grams for effortless handling and installation
Designed with nickel plating for enhanced durability and conductivity
Accommodates LMR-400 cable for versatility in different applications
Features a straight crimp style for easy installation and secure connections
Complies with EU RoHS regulations, ensuring environmental responsibility
Optimized for a wide range of telecommunications and broadcast systems
Lightweight design at just 43 grams for effortless handling and installation
Related links
- L-Com ANM Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-11/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-10-5/103_UV Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-10/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-3-29/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-7-44/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-3-31/133_NH Series Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount N Connector Straight Body

