L-Com ANM Series, Plug Cable Mount N Connector, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£9.28

(exc. VAT)

£11.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.28
10 +£8.51

*price indicative

RS Stock No.:
671-812
Mfr. Part No.:
ANM-1406
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Series

ANM

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Connector designed for secure terminations in RF and low-loss coaxial applications using RG8 and 400-series cables. It features a straight-body N-Male interface and supports frequencies from DC to 6 GHz, making it suitable for Wi-Fi, WLAN, and radio pigtail setups. Its nickel-plated brass construction ensures durability and a high voltage rating of 2500V for demanding environments. The connector is compatible with multiple cable types, offering flexibility for installers working across different systems.

Works with RG8 WBC400 LMR 400 Belden 9913 and 7810 cables
Standard polarity with 50 Ohm impedance
Crimp style termination for secure cable retention
Suitable for Wi Fi WLAN and RF applications

Related links