TE Connectivity 1-5225661-6 Series Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 526-345
- Mfr. Part No.:
- 1-5225661-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£150.97
(exc. VAT)
£181.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.97 | £25.162 |
*price indicative
- RS Stock No.:
- 526-345
- Mfr. Part No.:
- 1-5225661-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 1-5225661-6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 1-5225661-6 | ||
- COO (Country of Origin):
- MX
The TE Connectivity coax connector is a reliable choice for connecting cable systems with precision. Designed for high-frequency applications up to 11 GHz, this N-type plug connector ensures superior performance in RF environments. Its robust brass construction, coupled with nickel plating, promotes durability while preventing corrosion. The connector employs a threaded coupling mechanism, providing a secure attachment for dependable signal transmission. With a straightforward crimp termination method, installation is made efficient without compromising quality. The connector's straight orientation makes it versatile for various setups, ensuring that it meets the demands of any project efficiently.
Designed for high-frequency applications, ensuring optimal signal integrity
Robust construction for enhanced durability and longevity
Threaded coupling mechanism for a secure and stable connection
Straight orientation allows for versatile installation options
Features a reliable crimp termination method for easy installation
Meets stringent military-grade specifications for high-performance requirements
Robust construction for enhanced durability and longevity
Threaded coupling mechanism for a secure and stable connection
Straight orientation allows for versatile installation options
Features a reliable crimp termination method for easy installation
Meets stringent military-grade specifications for high-performance requirements
Related links
- Huber+Suhner 21_N-50-7-32/133_NE Series 50Ω Straight Body
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- L-Com ANM Series Crimp Termination, Straight Body
- L-Com ANF Series Crimp Termination, Straight Body
- Molex 73276 Series Plug Cable Mount N Connector Straight Body
- Huber+Suhner 11_N-50-3-29/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-11/133_NH Series Crimp Termination, Straight Body

