L-Com AL6 Series, Plug N Connector, Straight Body

Subtotal (1 unit)*

£54.47

(exc. VAT)

£65.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.47

*price indicative

RS Stock No.:
297-398
Mfr. Part No.:
AL6-NMNFBW-9
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Gender

Male

Coaxial Connector Type

N Connector

Body Orientation

Straight

Series

AL6

COO (Country of Origin):
CN
The L-Com gas discharge tube suppressor featuring wide-band operation up to 6 GHz. The unit features a bulkhead N-Female connector with a rubber O ring seal for mounting through an enclosure wall or using the optional stainless steel mounting bracket.

Reliable performance from DC to 6 GHz
Easily replaced gas tube element
High quality construction
Multi strike capability

Related links