TE Connectivity 4504 7641 02 Series Panel Mount Female OSP Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 480-296
- Distrelec Article No.:
- 304-58-083
- Mfr. Part No.:
- 1059408-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£201.18
(exc. VAT)
£241.42
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.18 | £67.06 |
*price indicative
- RS Stock No.:
- 480-296
- Distrelec Article No.:
- 304-58-083
- Mfr. Part No.:
- 1059408-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | OSP Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | RG 402 Semi-Rigid | |
| Size | 7.62 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 22GHz | |
| Body Plating | Passivated | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Series | 4504 7641 02 | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type OSP Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type RG 402 Semi-Rigid | ||
Size 7.62 mm | ||
Bulkhead Yes | ||
Operating Frequency 22GHz | ||
Body Plating Passivated | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Series 4504 7641 02 | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals EU RoHS Directive 2011/65/EU with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity RG316 Series Panel Mount Female OSP Connector Straight Body Crimp
- TE Connectivity 10572 Series Panel Mount Female OSP Connector Straight Body Solder
- TE Connectivity 2052 3356 02 Series Panel Mount Female SMA, Straight Body Cable
- TE Connectivity 2052 1200 02 Series Panel Mount Female SMA Straight Body Solder
- TE Connectivity 3004 7750 02 Series Panel Mount Female N Connector Straight Body Clamp
- TE Connectivity 2058 5328 02 Series Panel Mount Female SMA Straight Body Threaded
- TE Connectivity 2058 5029 02 Series Panel Mount Female SMA Straight Body Solder
- TE Connectivity OSP/BMA Miniature Modular Series Board Male OSP Connector Right Angle Body Solder

