TE Connectivity 10572 Series, Jack Panel Mount OSP Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 478-896
- Mfr. Part No.:
- 1057230-1
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£139.30
(exc. VAT)
£167.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £139.30 | £34.825 |
*price indicative
- RS Stock No.:
- 478-896
- Mfr. Part No.:
- 1057230-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | OSP Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10572 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type OSP Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10572 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SCD,4522 5018 02,BMA connector offers a robust solution for high-frequency applications with its exceptional 50 Ω impedance. Designed to connect seamlessly to RG 405 semi-rigid cables, this connector features a rear mount panel attachment style for straightforward integration. Its straight cable orientation ensures an efficient and reliable connection, making it ideal for diverse connectivity needs. Engineered from durable stainless steel with a gold-plated finish, the connector not only promises resilience but also superior performance against environmental factors. Operating effectively up to 22 GHz, the connector is specifically optimised for both commercial and industrial applications requiring high-speed data transmission, ensuring reliability where it counts.
Superior materials enhance strength and durability
Designed for ease of installation with straightforward panel mounting
Meeting the demands of high frequency applications
Provides a secure connection with a push on coupling mechanism
Low bromine and chlorine content promotes environmental compliance
Compatible with various soldering methods for versatile applications
Precision engineered to ensure reliable signal integrity
Designed for ease of installation with straightforward panel mounting
Meeting the demands of high frequency applications
Provides a secure connection with a push on coupling mechanism
Low bromine and chlorine content promotes environmental compliance
Compatible with various soldering methods for versatile applications
Precision engineered to ensure reliable signal integrity
Related links
- TE Connectivity 10572 Series 50Ω Straight Body
- TE Connectivity 4504 7641 02 Series Crimp Termination, Straight Body
- TE Connectivity RG 316 Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 10621 Series 50Ω Straight Body
- TE Connectivity 10526 Series 50Ω Straight Body
- TE Connectivity 10579 Series Cable Termination, Straight Body
- TE Connectivity 227726 Series 50Ω Straight Body

