TE Connectivity RD 316 Series, Jack Panel Mount SMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 471-854
- Mfr. Part No.:
- 1056445-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£155.77
(exc. VAT)
£186.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.77 | £12.981 |
*price indicative
- RS Stock No.:
- 471-854
- Mfr. Part No.:
- 1056445-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | RD 316 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series RD 316 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Coaxial connector assembly is designed for performance in applications requiring reliable RF connections. This product stands out with its SMA interface, optimised for seamless cable-to-panel configurations. Its durable stainless steel body and gold-plated contacts are engineered to provide exceptional longevity and performance, even under the pressure of stringent operational demands. With its impressive operating frequency of up to 12.4 GHz, it is ideal for sophisticated RF environments. The threaded coupling mechanism ensures a secure connection, vital for maintaining signal integrity. This connector not only supports efficient RF transmission but is also compliant with environmental regulations, making it a responsible choice for quality-conscious consumers.
Supports effective cable to panel connections for enhanced installation flexibility
Features captivated contacts for improved reliability during operation
Designed with a rear mount panel attachment for streamlined integration
Constructed with a low bromine and chlorine content to meet contemporary safety standards
Utilises a crimp termination method that ensures a secure bond to the cable
Easy installation with mechanical captivation ensuring robust connection stability
Made with dielectric material that promotes superior operational efficiency
Features captivated contacts for improved reliability during operation
Designed with a rear mount panel attachment for streamlined integration
Constructed with a low bromine and chlorine content to meet contemporary safety standards
Utilises a crimp termination method that ensures a secure bond to the cable
Easy installation with mechanical captivation ensuring robust connection stability
Made with dielectric material that promotes superior operational efficiency
Related links
- TE Connectivity 10520 Series Crimp Termination, Straight Body
- TE Connectivity 4476 Series 50Ω Straight Body
- TE Connectivity RG 316 Series 50Ω Straight Body
- TE Connectivity 10532 Series Threaded Termination, Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body
- TE Connectivity 10528 Series Solder Cup Termination, Straight Body
- TE Connectivity 2052 1200 02 Series Solder Termination, Straight Body
- TE Connectivity 2052 3356 02 Series Cable Termination, Straight Body

