TE Connectivity 5414 Series, Plug Panel Mount BNC Connector, 75Ω, Through Hole Termination, Vertical Body

Subtotal (1 bag of 40 units)*

£154.72

(exc. VAT)

£185.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£154.72£3.868

*price indicative

RS Stock No.:
482-224
Mfr. Part No.:
5414394-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Vertical

Series

5414

COO (Country of Origin):
TW
The TE Connectivity Vertical jack connector stands out with its robust 75Ω impedance design, ideal for PCB applications. Built specifically for RF connectivity, the component caters seamlessly to diverse requirements, ensuring reliability in signal transmission. The coupling mechanism uses a bayonet design, providing secure connections in challenging environments. Crafted from quality materials, including a zinc body and gold-plated contacts, it guarantees durability and exceptional performance over time. With an operating frequency of up to 4 GHz, this product is well-suited for a variety of applications, from telecommunications to broadcasting. Its thoughtful design features an uninsulated construction and mechanical RF contact captivations, making it an ideal choice for tailored installations.

Vertical PCB mount orientation caters to space-efficient layouts
Low bromine and chlorine content enhances environmental safety
Wave solder process capability allows for high-temperature applications
Mechanical detents provide added security in connector engagement
Compatible with both commercial and industrial standards
Focus on safety with clear usage statements for handling

Related links