TE Connectivity 2221 Series, Plug Panel Mount BNC Connector, Through Hole Termination, Vertical Body
- RS Stock No.:
- 467-146
- Mfr. Part No.:
- 222132-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 35 units)*
£294.37
(exc. VAT)
£353.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £294.37 | £8.411 |
*price indicative
- RS Stock No.:
- 467-146
- Mfr. Part No.:
- 222132-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Vertical | |
| Series | 2221 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Termination Method Through Hole | ||
Body Orientation Vertical | ||
Series 2221 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Jack connector, designed for vertical PCB mounting, showcases exceptional quality and reliability for your RF applications. Engineered with a robust bayonet coupling mechanism, it ensures secure connections in various operating environments. With an impressive operating frequency of up to 4 GHz and impedance matching at 75 Ω, this connector is ideal for high-performance coaxial cable setups. The robust body, constructed from die-cast zinc and finished with nickel plating, offers durability while maintaining excellent electrical characteristics. Its compact design and easy through-hole solder termination make it a versatile choice for various circuit board configurations.
Delivers reliable performance for RF communications
Robust construction withstands demanding environments
Mechanical attachment features enhance stability during use
Vertical PCB orientation allows for efficient space utilisation
Low halogen content ensures compliance with environmental standards
Packaging in tubes ensures convenient handling and storage
Robust construction withstands demanding environments
Mechanical attachment features enhance stability during use
Vertical PCB orientation allows for efficient space utilisation
Low halogen content ensures compliance with environmental standards
Packaging in tubes ensures convenient handling and storage
Related links
- TE Connectivity 5221 Series Crimp Termination, Vertical Body
- TE Connectivity 5414 Series 75Ω Vertical Body
- TE Connectivity 1408496-1 Series Plug Panel Mount MMCX Connector Surface Mount Termination, Vertical Body
- TE Connectivity 52274 Series Through Hole Termination, Vertical Body
- RS PRO 50Ω Vertical Body
- TE Connectivity 1408332-1 Series Through Hole Termination, Vertical Body
- TE Connectivity 16340 Series 50Ω Vertical Body
- TE Connectivity AMP Series 50Ω Vertical Body

