TE Connectivity AMP Series, Plug Through Hole, 50Ω, Push In Termination, Vertical Body
- RS Stock No.:
- 469-600
- Mfr. Part No.:
- 1663069-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£240.45
(exc. VAT)
£288.54
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £240.45 |
*price indicative
- RS Stock No.:
- 469-600
- Mfr. Part No.:
- 1663069-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Push In | |
| Body Orientation | Vertical | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Push In | ||
Body Orientation Vertical | ||
Series AMP | ||
- COO (Country of Origin):
- US
The TE Connectivity OSP/BMA Connector is a high-performance jack designed for RF applications, operating up to 18 GHz. This versatile connector features a push-on coupling mechanism, ensuring secure and reliable connections in demanding environments. Crafted for printed circuit board (PCB) applications, it operates effectively within an extensive temperature range of -65 to 125 °C. The stainless steel body, with a gold-plated finish, enhances durability while optimising signal integrity. This connector is engineered to meet the stringent requirements of modern communication systems, making it an essential component for engineers seeking robust and dependable solutions.
Designed for seamless integration with printed circuit boards
Features a robust push-on coupling mechanism for secure connections
Constructed from stainless steel for enhanced resilience
Gold-plated contacts ensure superior conductivity
Operational frequency reaches up to 18 GHz, catering to high-bandwidth applications
Allows for easy installation with a through-hole solder termination method
Engineered to withstand extreme temperature fluctuations
Incorporates beryllium copper in the centre contact for improved electrical performance
Features a robust push-on coupling mechanism for secure connections
Constructed from stainless steel for enhanced resilience
Gold-plated contacts ensure superior conductivity
Operational frequency reaches up to 18 GHz, catering to high-bandwidth applications
Allows for easy installation with a through-hole solder termination method
Engineered to withstand extreme temperature fluctuations
Incorporates beryllium copper in the centre contact for improved electrical performance
Related links
- TE Connectivity AMP Series 50Ω Straight Body
- TE Connectivity AMP Series Plug In Termination, Straight Body
- TE Connectivity AMP Series 50Ω Straight Body
- TE Connectivity AMP Series 50Ω Straight Body
- TE Connectivity 5414 Series 75Ω Vertical Body
- TE Connectivity 2221 Series Through Hole Termination, Vertical Body
- TE Connectivity 2081 Series Plug In Termination, Vertical Body
- TE Connectivity 1408332-1 Series Through Hole Termination, Vertical Body

