TE Connectivity AMP Series Panel Mount Male Miniature Coaxial Connector, 50 Ω, Straight Body Plug-In
- RS Stock No.:
- 504-792
- Distrelec Article No.:
- 304-59-270
- Mfr. Part No.:
- 1996085-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£153.40
(exc. VAT)
£184.08
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 20 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.40 | £38.35 |
*price indicative
- RS Stock No.:
- 504-792
- Distrelec Article No.:
- 304-59-270
- Mfr. Part No.:
- 1996085-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | Miniature Coaxial Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 7.62 mm | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | 65°C | |
| Body Plating | Passivated | |
| Maximum Operating Temperature | 125°C | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Series | AMP | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Miniature Coaxial Connector | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 7.62 mm | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature 65°C | ||
Body Plating Passivated | ||
Maximum Operating Temperature 125°C | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Series AMP | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMP Series Panel Mount Male SMA Straight Body Push-in
- TE Connectivity AMP Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity AMP Series Surface Mount Male SMPM Straight Body Plug-In
- TE Connectivity AMP Series Panel PCB Header 6.35 mm Pitch Unshrouded
- TE Connectivity AMP Series Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity 2011 Series Plug-in Female Miniature Coaxial Connector, Straight Body Solder
- TE Connectivity Circular Connector Seal IP67, AMP Series
- Huber+Suhner 96_MMPX-50-0-2/111_NM-1 Series Surface Mount Male Micro Miniature Coaxial Connector Straight Body

