TE Connectivity 2011 Series, Jack Plug-In Miniature Coaxial Connector, Solder Termination, Straight Body

Subtotal (1 pack of 12 units)*

£143.87

(exc. VAT)

£172.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.87£11.989

*price indicative

RS Stock No.:
470-690
Mfr. Part No.:
201144-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

Miniature Coaxial Connector

Mounting Type

Plug-In

Termination Method

Solder

Body Orientation

Straight

Series

2011

COO (Country of Origin):
MX
The TE Connectivity High-quality connector is designed specifically for optimal performance in a variety of wire and cable applications. Offering a reliable socket design, it provides effective connectivity in RF cable systems. The connector's robust construction ensures durability under operational strains, making it ideal for power circuit applications. With compatibility across multiple cable types, it caters to diverse usage scenarios while maintaining high standards of electrical integrity. Featuring a gold plating, this connector not only enhances conductivity but also resists corrosion, ensuring long-lasting performance.

Designed for superior connectivity in RF applications
Compatible with a wide range of RF cable types
Constructed from brass with gold plating for enhanced durability
Supports a maximum current rating of 7.5 A
Optimised for straight contact orientation to simplify installation
Low halogen content for environmentally-conscious use
Dielectric material constructed from polypropylene for reliable insulation
Meets stringent compliance regulations, ensuring high safety standards

Related links