TE Connectivity AMP Series, Plug Surface Mount SMPM Connector, Plug In Termination, Straight Body

Subtotal (1 pack of 3 units)*

£150.21

(exc. VAT)

£180.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£150.21£50.07

*price indicative

RS Stock No.:
479-328
Mfr. Part No.:
1757640-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMPM Connector

Mounting Type

Surface Mount

Termination Method

Plug In

Body Orientation

Straight

Series

AMP

COO (Country of Origin):
MX
The TE Connectivity SMPM connector is engineered for optimal performance in high-frequency applications, supporting board-to-board and cable-to-board configurations. Designed to accommodate an impedance of 50 ohms, this connector ensures reliable signal integrity up to 20 GHz. Its brass construction, finished with a durable gold plating, not only enhances electrical conductivity but also provides resistance against corrosion. The connector is intended for easy installation onto printed circuit boards with a secure push-on coupling mechanism, making it an ideal choice for various electronic devices. Its compact design is well-suited for tight spaces, ensuring effective integration without compromising performance. With a robust thermal range of -55 to 125 °C, this connector is poised to perform reliably under diverse operating conditions.

Compatible with a variety of board configurations, enhancing design versatility
Nickel underplating for the centre contact ensures improved durability
Mechanical detent mechanism provides added security during connection
Seamless integration for high-frequency transmission applications
Compliant with multiple regulatory standards for safe usage
Surface mount termination method simplifies PCB assembly
Compact design reduces footprint in tightly packed electronic assemblies

Related links