Samtec SMPM Series, Plug Edge Mount SMPM Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 644-489
- Mfr. Part No.:
- SMPM-PF-P-HG-ST-EM-1
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
£8.29
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.29 |
| 10 - 24 | £7.63 |
| 25 + | £6.88 |
*price indicative
- RS Stock No.:
- 644-489
- Mfr. Part No.:
- SMPM-PF-P-HG-ST-EM-1
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Male | |
| Coaxial Connector Type | SMPM Connector | |
| Mounting Type | Edge Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | SMPM | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Male | ||
Coaxial Connector Type SMPM Connector | ||
Mounting Type Edge Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series SMPM | ||
RoHS Status: Exempt
The Samtec 50 Ohm SMPM Plugs to 65 GHz are miniature, high-frequency push-on connectors designed for through-hole PCB mounting. They are approximately 30% smaller than standard SMP connectors, making them ideal for space-constrained applications. These connectors are commonly used in board-to-board blind mate configurations, where they are mated with female-to-female bullet adapters. The bullet adapters allow for axial and radial misalignment, accommodating slight positional variations between mating connectors without compromising signal integrity.
Straight or right-angle plugs
Low VSWR
Low VSWR

