TE Connectivity SMPM Series, Plug Surface Mount SMPM Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 162-229
- Mfr. Part No.:
- 2477244-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 750 units)*
£5,714.36
(exc. VAT)
£6,857.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £5,714.36 | £7.619 |
*price indicative
- RS Stock No.:
- 162-229
- Mfr. Part No.:
- 2477244-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMPM Connector | |
| Gender | Male | |
| Mounting Type | Surface Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | SMPM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMPM Connector | ||
Gender Male | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series SMPM | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMPM Connector provides a micro miniature connector interface with a frequency range of up to 65 GHz. Combining compact size and a convenient snap on mating interface, SMPM connectors provide a reliable, high density, high precision, easy to use connection. The full detent and smooth bore mating systems provide varying levels of engagement and disengagement forces to suit different customer applications. The connectors are useful as a shielded interconnect for high data rate applications in applications where a small package size is required.
Compact size
Multiple detent options
Snap on mating
Blind mate capable
Up to 65 GHz operation
50 ohm impedance
30 percent smaller than SMP connectors
Multiple detent options
Snap on mating
Blind mate capable
Up to 65 GHz operation
50 ohm impedance
30 percent smaller than SMP connectors
Target Markets
Telecommunications
Test and measurement
Internet of Things
Medical
Test and measurement
Internet of Things
Medical
Applications
Antennas
Broadband
Radar
Satellite communications
Lab equipment
Automated test equipment
Instrumentation
LTE/Cat-M1 and NB-IoT
Cellular LTE, Wi-Fi 6/6E, GNSS
Broadband
Radar
Satellite communications
Lab equipment
Automated test equipment
Instrumentation
LTE/Cat-M1 and NB-IoT
Cellular LTE, Wi-Fi 6/6E, GNSS
Related links
- TE Connectivity SMPM Series 50Ω Straight Body
- TE Connectivity SMPM Series 50Ω Straight Body
- Samtec SMPM Series 50Ω Straight Body
- TE Connectivity AMP Series Plug In Termination, Straight Body
- Samtec SMPM Series 50Ω Straight Body
- Samtec SMPM Series 50Ω Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- TE Connectivity 1996 Series 50Ω Straight Body

