TE Connectivity AMP Series, Plug Surface Mount SMPM Connector, Plug In Termination, Straight Body

Subtotal (1 reel of 500 units)*

£13,847.58

(exc. VAT)

£16,617.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£13,847.58£27.695

*price indicative

RS Stock No.:
468-729
Mfr. Part No.:
1757253-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMPM Connector

Gender

Male

Mounting Type

Surface Mount

Termination Method

Plug In

Body Orientation

Straight

Series

AMP

COO (Country of Origin):
MX
The TE Connectivity SMPM Connector is expertly engineered to facilitate high-frequency applications, delivering outstanding performance in demanding environments. Designed for seamless integration into your PCB layouts, this product ensures reliable connectivity with its push-on coupling mechanism. With a robust operating frequency of up to 20 GHz and a wide operating temperature range from -55 to 125 °C, it is tailored to meet the diverse needs of modern electronic systems. The connector features a precision brass body with gold plating, ensuring durability and superior corrosion resistance. Its compact design and vertical PCB mount orientation enhance space efficiency, making it suitable for a variety of applications in the RF connector category. Whether for telecommunications, automotive, or industrial electronics, this connector guarantees exceptional quality and reliability.

Offers a push-on coupling mechanism for easy and secure connections
Constructed from high-quality brass for enhanced mechanical stability
Gold plating delivers excellent electrical conductivity and minimizes oxidation
Compatible with standard PCB layouts, promoting convenient integration
Features a single coaxial contact designed for optimal signal integrity
Vertical orientation allows for space-saving installations and configurations
Boasts a mechanical attachment with smooth bore for effortless engagement
Meets stringent EU RoHS and REACH compliance regulations, ensuring safety
Designed to withstand extreme temperatures, making it versatile for varied applications

Related links