Samtec SMPM Series, Plug Surface Mount SMPM Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£12.48

(exc. VAT)

£14.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£12.48
10 +£11.48

*price indicative

RS Stock No.:
644-487
Mfr. Part No.:
SMPM-PF-P-EG-ST-SM-1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Gender

Male

Coaxial Connector Type

SMPM Connector

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

SMPM

RoHS Status: Exempt

The Samtec 50 Ohm SMPM Plugs to 65 GHz are miniature, high-frequency push-on connectors designed for through-hole PCB mounting. They are approximately 30% smaller than standard SMP connectors, making them ideal for space-constrained applications. These connectors are commonly used in board-to-board blind mate configurations, where they are mated with female-to-female bullet adapters. The bullet adapters allow for axial and radial misalignment, accommodating slight positional variations between mating connectors without compromising signal integrity.

Straight or right-angle plugs
Low VSWR

Related links