Samtec SMPM Series, Plug Edge Mount SMPM Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£8.29

(exc. VAT)

£9.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.29
10 - 24£7.63
25 +£6.88

*price indicative

RS Stock No.:
644-493
Mfr. Part No.:
SMPM-PS-P-HG-ST-EM-1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Coaxial Connector Type

SMPM Connector

Gender

Male

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

SMPM

RoHS Status: Exempt

The Samtec 50 Ohm SMPM Plugs to 65 GHz are miniature, high-frequency push-on connectors designed for through-hole PCB mounting. They are approximately 30% smaller than standard SMP connectors, making them ideal for space-constrained applications. These connectors are commonly used in board-to-board blind mate configurations, where they are mated with female-to-female bullet adapters. The bullet adapters allow for axial and radial misalignment, accommodating slight positional variations between mating connectors without compromising signal integrity.

Straight or right-angle plugs
Low VSWR

Related links