TE Connectivity SMPM Series, Plug Board Mount SMPM Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 reel of 500 units)*

£10,491.62

(exc. VAT)

£12,589.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£10,491.62£20.983

*price indicative

RS Stock No.:
162-238
Mfr. Part No.:
2477334-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMPM Connector

Gender

Male

Mounting Type

Board Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

SMPM

COO (Country of Origin):
TW
The TE Connectivity SMPM Connector provides a micro miniature connector interface with a frequency range of up to 65 GHz. Combining compact size and a convenient snap on mating interface, SMPM connectors provide a reliable, high density, high precision, easy to use connection. The full detent and smooth bore mating systems provide varying levels of engagement and disengagement forces to suit different customer applications. The connectors are useful as a shielded interconnect for high data rate applications in applications where a small package size is required.

Compact size
Multiple detent options
Snap on mating
Blind mate capable
Up to 65 GHz operation
50 ohm impedance
30 percent smaller than SMP connectors

Target Markets


Telecommunications
Test and measurement
Internet of Things
Medical

Applications


Antennas
Broadband
Radar
Satellite communications
Lab equipment
Automated test equipment
Instrumentation
LTE/Cat-M1 and NB-IoT
Cellular LTE, Wi-Fi 6/6E, GNSS

Related links