TE Connectivity 1408332-1 Series, Plug Board Mount QMA Connector, Through Hole Termination, Vertical Body

Subtotal (1 bag of 30 units)*

£156.50

(exc. VAT)

£187.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£156.50£5.217

*price indicative

RS Stock No.:
477-507
Mfr. Part No.:
1408332-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

QMA Connector

Mounting Type

Board Mount

Termination Method

Through Hole

Body Orientation

Vertical

Series

1408332-1

COO (Country of Origin):
MX
The TE Connectivity QMA straight PWB jack connector is expertly designed for efficient RF communications, ensuring high performance where it matters most. Constructed with durable brass and featuring a gold-plated finish, it guarantees reliable electrical conductivity and long-term functionality. The connector’s compact dimensions make it ideal for space-constrained applications, while its latching quick lock mechanism ensures a secure connection during operation. This versatile component is perfect for use in various RF applications, delivering exceptional performance for both commercial and industrial setups.

Delivers excellent signal integrity for uninterrupted communication
Compact design optimises space utilisation in PCB layouts
Robust brass construction enhances durability and reliability
Gold plating provides superior corrosion resistance and conductivity
Seamless integration with a variety of RF equipment
Mechanical captivation method strengthens connection stability
Operating frequency capability up to 6 GHz
Pin-in-Paste solder process capability streamlines assembly

Related links