TE Connectivity 1408496-1 Series Plug Panel Mount MMCX Connector, 50Ω, Surface Mount Termination, Vertical Body

Subtotal (1 bag of 20 units)*

£173.72

(exc. VAT)

£208.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£173.72£8.686

*price indicative

RS Stock No.:
477-619
Mfr. Part No.:
1408496-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

MMCX Connector

Gender

Plug

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Vertical

Series

1408496-1

COO (Country of Origin):
MX
The TE Connectivity MMCX Straight PCB Plug is an efficient and reliable connector designed for a range of RF applications. This component excels in performance, ensuring optimal signal integrity with its 50 Ω impedance and a robust push-on coupling mechanism. Ideal for installations demanding a durable solution, it features vertical PCB mount orientation and accommodates a single coaxial contact. The connector is carefully engineered with a brass body coated in gold, providing enhanced conductivity and resistance to corrosion, making it suitable for sensitive electronic environments. With a compact profile height, it aids in minimising space constraints while ensuring ease of integration into PCB designs. Operating at frequencies up to 6 GHz, this MMCX connector serves diverse communication and networking needs, setting a new standard in reliability and performance.

Push-on coupling mechanism facilitates easy connection and disconnection
Brass body ensures improved durability and performance longevity
Vertical PCB mount orientation enhances space efficiency in designs
Gold-plated contacts assure excellent conductivity and reliability
Designed for seamless integration with coaxial cables
Low profile height from the PCB optimises space utilisation
Solder process capability supports high-temperature applications
Compliant with international regulations, ensuring safety and reliability
Versatile use in various RF applications, from telecommunication to consumer electronics

Related links