TE Connectivity 1408151-1 Series Board Mount MMCX Connector, 50Ω, Through Hole Termination, Vertical Body

Subtotal (1 pack of 12 units)*

£138.92

(exc. VAT)

£166.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.92£11.577

*price indicative

RS Stock No.:
477-613
Mfr. Part No.:
1408151-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

MMCX Connector

Mounting Type

Board Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Vertical

Series

1408151-1

COO (Country of Origin):
MX
The TE Connectivity MMCX PCB right angle jack connector is expertly designed to facilitate reliable connectivity in compact applications. This innovative component allows for seamless interface with coaxial cables while maintaining a low profile. The push-on coupling mechanism ensures quick and secure connections, ideal for high-frequency scenarios. Constructed with premium brass and coated with gold plating, it guarantees excellent conductivity and long-lasting performance, even under challenging conditions. Its vertical PCB mount orientation caters to space-constrained environments, making it a versatile choice for modern electronic designs. With a focus on durability and efficiency, this connector is poised to enhance your connectivity solutions effortlessly.

RF interface optimised for MMCX specifications
Designed for easy integration into cable-to-board systems
PCB mounting type leverages a space-efficient design
Constructed from brass for robust mechanical strength
Gold plating enhances signal integrity and reliability
Capable of operating across high-frequency applications up to 6 GHz
Termination method promotes quick and effective soldering processes
Features a compact profile to meet design constraints conveniently
Ensures a secure connection without the complexities of traditional coupling mechanisms
Meets various compliance standards, ensuring suitability for diverse applications

Related links