TE Connectivity 1996 Series, Plug Plug-In SMPM Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 pack of 2 units)*

£138.78

(exc. VAT)

£166.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.78£69.39

*price indicative

RS Stock No.:
474-441
Mfr. Part No.:
1996328-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMPM Connector

Mounting Type

Plug-In

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

1996

COO (Country of Origin):
US
The TE Connectivity SMPM Connector is an exceptional solution for your high-frequency applications, designed to deliver superior performance up to 40 GHz. This product features a robust jack style interface with a compact footprint, making it ideal for space-constrained environments. Crafted from high-quality beryllium copper and finished with gold plating, the connector ensures a reliable connection while minimising signal loss. Operating effectively in harsh conditions, it maintains its integrity within a broad temperature range from -55 to 125 °C, accommodating diverse application needs. With a push-on coupling mechanism, assembly and disassembly are straightforward, enhancing installation efficiency. The connector's compatibility with RG 405 Semi-Rigid cables further simplifies integration into existing systems, ensuring flawless operation across various setups.

Optimised for high-frequency applications, ensuring minimal signal loss
Compact design allows for use in tight spaces without compromising performance
Constructed using high-grade materials for remarkable durability
Designed for ease of use with a straightforward push-on coupling mechanism
Wide operating temperature range accommodates diverse environmental conditions
Compatible with RG 405 Semi-Rigid cables for seamless integration

Related links