TE Connectivity 1996 Series, Plug Flange Mount SMA Connector, Plug In Termination, Straight Body
- RS Stock No.:
- 468-979
- Mfr. Part No.:
- 1996932-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£167.12
(exc. VAT)
£200.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.12 |
*price indicative
- RS Stock No.:
- 468-979
- Mfr. Part No.:
- 1996932-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Flange Mount | |
| Termination Method | Plug In | |
| Body Orientation | Straight | |
| Series | 1996 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Flange Mount | ||
Termination Method Plug In | ||
Body Orientation Straight | ||
Series 1996 | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative Hole Flange Mount Plug is designed to meet the demanding requirements of modern electronic applications. Engineered for reliability, this component facilitates seamless connectivity while ensuring robustness and durability. Constructed from high-quality materials, it meets various international compliance standards, addressing the needs of environmentally-conscious consumers. Its compact design makes installation a breeze, allowing users to integrate it into their systems effortlessly. Suitable for a variety of applications, it enables optimal performance in both commercial and industrial settings, proving to be an invaluable addition to any tech-savvy toolkit.
Designed for easy installation with a compact footprint
Manufactured to ensure compliance with EU RoHS and ELV directives
Pin-in-Paste capable, accommodating solder processes up to 260°C
Tested to deliver reliable performance across diverse applications
Supports a wide range of frequencies for enhanced versatility
Manufactured to ensure compliance with EU RoHS and ELV directives
Pin-in-Paste capable, accommodating solder processes up to 260°C
Tested to deliver reliable performance across diverse applications
Supports a wide range of frequencies for enhanced versatility
Related links
- TE Connectivity 1996 Series 50Ω Straight Body
- Cinch SMK Series 50Ω Straight Body
- RS PRO 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity Panel Mount Socket Plug In, Screw Down Termination
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body

