Linx 2441 Series, Plug Push-In SMPM Connector, PCB Termination, Straight Body
- RS Stock No.:
- 600-513
- Mfr. Part No.:
- 2441485-1
- Brand:
- Linx
Subtotal (1 box of 80 units)*
£26,426.64
(exc. VAT)
£31,711.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £26,426.64 | £330.333 |
*price indicative
- RS Stock No.:
- 600-513
- Mfr. Part No.:
- 2441485-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | SMPM Connector | |
| Gender | Male | |
| Mounting Type | Push-In | |
| Termination Method | PCB | |
| Body Orientation | Straight | |
| Series | 2441 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type SMPM Connector | ||
Gender Male | ||
Mounting Type Push-In | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series 2441 | ||
- COO (Country of Origin):
- CN
The Linx SMPM Male Connector is designed for high-frequency RF applications, ensuring reliable signal transmission. With a 50-ohm impedance, it supports performance up to 65 GHz. Its end-launch design and robust brass construction enhance durability and stability.
Straight orientation
Number of Coaxial Contacts 8
RoHS compliant
REACH compliant
Number of Coaxial Contacts 8
RoHS compliant
REACH compliant
Related links
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series Screw Coaxial PCB Connector Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series Wire Termination, Straight Body
- Linx 2441 Series Board Mount Circular Coaxial Connector Straight Body
- Linx 2441 Series Screw Termination, Straight Body
- TE Connectivity 1996 Series 50Ω Straight Body

