Linx 2441 Series, Plug Cable Mount Circular Coaxial Connector, Wire Termination, Straight Body
- RS Stock No.:
- 602-032
- Mfr. Part No.:
- 2441708-1
- Brand:
- Linx
Subtotal (1 box of 100 units)*
£20,045.80
(exc. VAT)
£24,054.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £20,045.80 | £200.458 |
*price indicative
- RS Stock No.:
- 602-032
- Mfr. Part No.:
- 2441708-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Gender | Male | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Wire | |
| Body Orientation | Straight | |
| Series | 2441 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Gender Male | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable Mount | ||
Termination Method Wire | ||
Body Orientation Straight | ||
Series 2441 | ||
- COO (Country of Origin):
- CN
The Linx EIA 7-8 Straight Clamp Connector is designed for SFT-600 cable, ensuring reliable RF signal transmission. With a 50-ohm impedance, it supports performance up to 1 GHz. Its robust brass construction enhance durability and stability.
Cable to Cable connection
Number of position 1
RoHS compliant
REACH compliant
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx 2441 Series Wire Termination, Straight Body
- Linx 2441 Series Board Mount Circular Coaxial Connector Straight Body
- Linx 2441 Series Screw Termination, Straight Body
- Linx 2441 Series Screw Coaxial PCB Connector Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body

