Linx 2441 Series Board Mount Circular Coaxial Connector, Screw Termination, Straight Body
- RS Stock No.:
- 602-031
- Mfr. Part No.:
- 2441516-1
- Brand:
- Linx
Subtotal (1 box of 5 units)*
£15,525.44
(exc. VAT)
£18,630.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £15,525.44 | £3,105.088 |
*price indicative
- RS Stock No.:
- 602-031
- Mfr. Part No.:
- 2441516-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Board Mount | |
| Termination Method | Screw | |
| Body Orientation | Straight | |
| Series | 2441 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Board Mount | ||
Termination Method Screw | ||
Body Orientation Straight | ||
Series 2441 | ||
- COO (Country of Origin):
- CN
The Linx WR12 to 1.0K Waveguide Coaxial Converter is designed for high-frequency RF applications, ensuring seamless signal transitions. With a 50-ohm impedance, it supports reliable performance from 60 GHz to 90 GHz. Its straight orientation and robust stainless steel construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx 2441 Series Screw Termination, Straight Body
- Linx 2441 Series Wire Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series Screw Coaxial PCB Connector Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Legrand 073990 Series Screw Termination, Straight Body

