TE Connectivity AMP Series Vertical Panel PCB Header, 60 Contact(s), 1.9 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£593.98

(exc. VAT)

£712.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£593.98

*price indicative

RS Stock No.:
467-859
Distrelec Article No.:
303-31-373
Mfr. Part No.:
1-530785-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP

Product Type

PCB Header

Pitch

1.9mm

Current

3A

Number of Contacts

60

Housing Material

Diallyl Phthalate

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

1.9mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Standards/Approvals

UL 94 V-0

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is meticulously designed for straddle mount applications, offering a robust board-to-board connection with an impressive 60 positions. This connector ensures seamless performance with a compact 1.9 mm centreline, optimising space without sacrificing reliability. Fully shrouded and featuring gold plating for enhanced conductivity, it is tailored for through-hole soldering, assuring a stable installation. Built from high-quality materials, this connector withstands extreme conditions, making it an ideal choice for a variety of industrial and electronic applications. Its durable construction and thoughtful design minimise operational challenges, providing engineers with a dependable solution that meets stringent standards.

Offers a reliable board-to-board connection with 60 positions for versatile applications

Fully shrouded design enhances protection against dust and physical interference

Crafted from high-grade materials to ensure durability and longevity in harsh environments

Provides seamless soldering with an effective through-hole termination method

Delivers superior conductivity through gold-plated contacts, improving signal integrity

Compact design minimises space requirements on PCB layouts, facilitating efficient designs

Polarised alignment ensures correct mating and reduces installation errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy