TE Connectivity AMP Series Vertical Panel PCB Header, 20 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 504-084
- Distrelec Article No.:
- 304-58-007
- Mfr. Part No.:
- 1-480634-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£218.44
(exc. VAT)
£262.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £218.44 | £7.281 |
*price indicative
- RS Stock No.:
- 504-084
- Distrelec Article No.:
- 304-58-007
- Mfr. Part No.:
- 1-480634-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.35mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Panel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.35mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity strain relief cover is designed for optimal protection in miniature rectangular connector applications. Constructed from robust black nylon, this cover is engineered to accommodate 20 positions, ensuring a snug and secure fit. Its ability to withstand operating temperatures ranging from -55 °C to 85 °C makes it suitable for various challenging environments. This versatile accessory not only enhances the structural integrity of connectors but also provides added protection against potential damage during operation. The product strikes a balance between durability and functionality, proving to be an essential component for professionals seeking reliability in their electronic assemblies.
Constructed from high-quality nylon for enhanced durability
Compatible with AMP Miniature Rectangular connectors for seamless integration
Designed for a 20-position configuration to meet specific connection needs
Operates effectively within a broad temperature range for diverse applications
Low halogen content ensures compliance with environmental standards
Packaged in bags of 100 for convenient bulk purchasing
Effective strain relief to protect wiring and connections
Meets EU RoHS and ELV directives for safety and compliance
Related links
- TE Connectivity MATE-N-LOK Series Vertical Panel PCB Header 6.35 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Panel PCB Connector 1.5 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
