TE Connectivity 52274 Series, Jack Panel Mount BNC Connector, Through Hole Termination, Vertical Body
- RS Stock No.:
- 475-745
- Mfr. Part No.:
- 5227433-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 35 units)*
£333.83
(exc. VAT)
£400.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £333.83 | £9.538 |
*price indicative
- RS Stock No.:
- 475-745
- Mfr. Part No.:
- 5227433-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Vertical | |
| Series | 52274 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Through Hole | ||
Body Orientation Vertical | ||
Series 52274 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF Connector is expertly engineered for superior performance in a variety of applications requiring reliable connectivity. This connector boasts a robust bayonet coupling mechanism, ensuring a secure connection while offering ease of installation and removal. Its 50 Ω impedance is tailored for optimal signal integrity, particularly in RF interface settings. Designed with versatility in mind, it accommodates cable-to-board configurations, making it ideal for printed circuit board (PCB) mounting. Operating efficiently within a temperature range of -55 to 85 °C, this connector excels in diverse environmental conditions. With a maximum operating frequency of 4 GHz, it suits high-frequency applications, maintaining exceptional performance without compromising durability.
Bayonet coupling mechanism facilitates secure connections with simple hand-turning
Versatile cable-to-board design tailored for PCB integration
Crafted from durable zinc material for enhanced longevity
Low halogen composition ensures compliance with environmental standards
Established electric performance at high frequencies up to 4 GHz
Compatible with a range of isolated ground protection components
Designed for efficient thermal conduction with nickel and tin plating
Offers mechanical attachment through a rear mount style for stability
Ideal for commercial-grade applications, ensuring reliability in crucial environments
Versatile cable-to-board design tailored for PCB integration
Crafted from durable zinc material for enhanced longevity
Low halogen composition ensures compliance with environmental standards
Established electric performance at high frequencies up to 4 GHz
Compatible with a range of isolated ground protection components
Designed for efficient thermal conduction with nickel and tin plating
Offers mechanical attachment through a rear mount style for stability
Ideal for commercial-grade applications, ensuring reliability in crucial environments
Related links
- TE Connectivity 10813 Series 50Ω Vertical Body
- TE Connectivity 5221 Series Crimp Termination, Vertical Body
- TE Connectivity 5414 Series 75Ω Vertical Body
- TE Connectivity 2221 Series Through Hole Termination, Vertical Body
- TE Connectivity 10609 Series 50Ω Vertical Body
- TE Connectivity 10771 Series 50Ω Vertical Body
- RS PRO 50Ω Vertical Body
- TE Connectivity 2477165 Series Solder Termination, Vertical Body

