TE Connectivity 10813 Series, Jack Panel Mount Circular Coaxial Connector, 50Ω, Cable Termination, Vertical Body

Subtotal (1 pack of 8 units)*

£155.17

(exc. VAT)

£186.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£155.17£19.396

*price indicative

RS Stock No.:
471-359
Mfr. Part No.:
1081368-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

Circular Coaxial Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Cable

Body Orientation

Vertical

Series

10813

COO (Country of Origin):
MX
The TE Connectivity Robust coax connector is expertly designed for seamless integration in high-frequency applications, offering reliable performance in a compact form factor. Engineered with precision, it features a push-on coupling mechanism that allows for effortless attachment and detachment, ensuring that your connections remain secure under operational stresses. The stainless steel body, coupled with its passivated finish, not only provides durability but also enhances resistance to corrosive elements, making it an excellent choice for challenging environments. This connector is specifically tailored for cable-to-panel configurations, ensuring an efficient connection interface that meets stringent requirements in RF applications.

Supports RF interface for optimal signal integrity
Vertical PCB mount orientation for space-efficient design
Single coaxial contact ensures streamlined connectivity
Press-fit panel mount feature simplifies installation
Epoxy RF contact captivates for unwavering reliability
Capable of withstanding high operational frequencies

Related links