Huber+Suhner 23_BNC Series Receptacle Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.:
282-1464
Distrelec Article No.:
146-44-822
Mfr. Part No.:
22540355
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Receptacle

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

23_BNC

COO (Country of Origin):
CN
The Huber & Suhner Coaxial Panel Connector is a straight panel receptacle jack designed for flange mounting. It features a socket gender and a panel mount orientation, making it suitable for various coaxial connection applications.

RoHS compliant
Maximum 4 GHz interface frequency

Related links