TE Connectivity 4140 Series Plug Cable Mount SMB Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 472-227
- Mfr. Part No.:
- 414048-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£1,831.43
(exc. VAT)
£2,197.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,831.43 | £73.257 |
*price indicative
- RS Stock No.:
- 472-227
- Mfr. Part No.:
- 414048-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Plug | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Series | 4140 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 4140 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMB Connector is an advanced solution designed for seamless cable-to-cable connections in high-frequency applications. Ideal for environments requiring 75-ohm impedance, this connector features robust brass construction with a durable nickel plating and gold contacts to ensure superior conductivity and longevity. With a snap-fit design, it guarantees secure engagements while supporting operating frequencies up to 4 GHz. Its remarkable temperature range, from -65°C to 165°C, makes it suitable for a variety of demanding applications. Emphasising ease of installation, the connector is structured for crimp termination to wire and cable, providing reliable performance across a diverse range of electronic projects. Whether used in telecommunications or custom RF applications, this connector stands out with its exceptional reliability and engineering excellence.
Designed for high-frequency 4 GHz applications
Offers a snap-fit mechanism for secure connections
Constructed from corrosion-resistant brass with gold-plated contacts
Engineered for environments with extreme temperatures
Facilitates efficient cable-to-cable connectivity
Compatible with RG 179 and RG 187 RF cable types
Delivers reliable performance in telecommunications and RF industries
Allows for crimp termination, enhancing installation flexibility
Offers a snap-fit mechanism for secure connections
Constructed from corrosion-resistant brass with gold-plated contacts
Engineered for environments with extreme temperatures
Facilitates efficient cable-to-cable connectivity
Compatible with RG 179 and RG 187 RF cable types
Delivers reliable performance in telecommunications and RF industries
Allows for crimp termination, enhancing installation flexibility
Related links
- TE Connectivity 4140 Series Plug Cable Mount SMB Connector Crimp Termination, Right Angle Body
- TE Connectivity 4140 Series 75Ω Through Hole Termination, Right Angle Body
- Molex 73404 Series Plug Cable Mount SMB Connector Right Angle Body
- TE Connectivity SMB Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMB Series 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- Molex 73404 Series 75Ω Right Angle Body
- Cinch Mini-SMB Series 75Ω Right Angle Body

