TE Connectivity 4140 Series, Jack Panel Mount BNC Connector, 75Ω, Solder, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 472-229
- Mfr. Part No.:
- 414094-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 31 units)*
£234.27
(exc. VAT)
£281.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £234.27 | £7.557 |
*price indicative
- RS Stock No.:
- 472-229
- Mfr. Part No.:
- 414094-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 75Ω | |
| Termination Method | Solder, Through Hole | |
| Body Orientation | Right Angle | |
| Series | 4140 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 75Ω | ||
Termination Method Solder, Through Hole | ||
Body Orientation Right Angle | ||
Series 4140 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Jack decoupler is a state-of-the-art RF connector featuring a right-angle PCB mount design, ideal for applications demanding a reliable and high-performance connection. Crafted with a 75-ohm impedance, it ensures optimal signal integrity across a frequency range of up to 1 GHz. The robust construction, utilising polyester and PBT for the body material, offers durability while maintaining exceptional electrical characteristics. This connector is designed for mechanical attachment with a secure lock washer and nut fastening system, simplifying installation in various panel configurations. The innovative bayonet coupling mechanism enhances usability, allowing for quick connect and disconnect capabilities, making it the preferred choice for professionals seeking reliability and efficiency in their RF connectivity solutions.
Bayonet coupling mechanism provides secure and quick connections
Designed for right-angle PCB mounting to save space in tight installations
Polyester body material ensures durability and stability
Features gold-plated contacts for improved conductivity and reduced wear
Termination method allows for easy through-hole soldering
Mechanical retentive features enhance stability during use
Compliant with EU directives for safe use across regions
Uninsulated design optimises performance under a range of operating conditions
Hardware included for simplified installation
Designed for right-angle PCB mounting to save space in tight installations
Polyester body material ensures durability and stability
Features gold-plated contacts for improved conductivity and reduced wear
Termination method allows for easy through-hole soldering
Mechanical retentive features enhance stability during use
Compliant with EU directives for safe use across regions
Uninsulated design optimises performance under a range of operating conditions
Hardware included for simplified installation
Related links
- TE Connectivity 4140 Series Plug Cable Mount SMB Connector Crimp Termination, Right Angle Body
- TE Connectivity 4140 Series Plug Cable Mount SMB Connector Right Angle Body
- TE Connectivity 4135 Series 50Ω Right Angle Body
- TE Connectivity 1-163 Series Through Hole Termination, Right Angle Body
- TE Connectivity 4140 Series Receptacle Board Mount BNC Connector Press Fit Straight
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity 4138 Series 50Ω Right Angle Body
- TE Connectivity Greenpar Series 75Ω Right Angle Body

